JCC13DKUI

Heilind Number:SULJCC13DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DKUI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DKUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULJCC13DKUI

Detailed Description

Introducing JCC13DKUI, a high-performance female connector designed for demanding applications. Made with PA9T and Beryllium Copper, this connector ensures durability and reliable conductivity. With a current rating of 3A and a voltage of 700VAC, it meets the requirements of power-intensive systems. Featuring two rows of 26 cantilever contacts plated with gold, it guarantees optimal signal transmission. The termination method, threaded thru-hole, offers secure and stable installation. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. With a compact size of 13.97mm height and 9.4mm width, it's ideal for space-constrained PCB layouts. The matte tin termination plating ensures compatibility with various soldering processes. This connector, belonging to the Board to Board PCB category, is a perfect choice for high-reliability applications.