JCC13DKUN

Heilind Number:SULJCC13DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DKUN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DKUN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:26
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC13DKUN

Detailed Description

The JCC13DKUN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage capability of 700VAC, it meets stringent power requirements. The right-angle orientation and thru-hole termination method make it easy to install on PCBs. Gold-plated contacts provide excellent conductivity and durability. With 26 positions and dual rows, it offers ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. The compact design, with a height of 13.97mm and a width of 9.4mm, saves space on the board. Matte Tin termination plating enhances solderability. Ideal for aerospace, defense, and industrial applications, the JCC13DKUN ensures high reliability in critical systems.