JCC13DKUS

Heilind Number:SULJCC13DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DKUS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DKUS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULJCC13DKUS

Detailed Description

Introducing the JCC13DKUS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding industrial applications. With a contact rating of 3A and a voltage capacity of 700VAC, this connector ensures efficient connectivity even in high-power environments. Featuring PA9T and beryllium copper construction and gold-plated contacts, it guarantees excellent conductivity and corrosion resistance. The cantilever contact type and right-angle orientation offer easy mating and space-saving installation. With 26 positions arranged in two rows and a pitch of 2.54mm, it allows for versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built for durability. Its side-hole mount and thru-hole termination method provide secure attachment to PCBs. The matte tin termination plating ensures solderability. Measuring 13.97mm in height and 9.4mm in width, it's compact yet robust. Trust the JCC13DKUS for dependable board-to-board connections in your critical systems.