JCC13DKUT

Heilind Number:SULJCC13DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DKUT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULJCC13DKUT

Detailed Description

This PA9T & Beryllium Copper female connector, SKU JCC13DKUT, features a durable construction for reliable performance. With a current rating of 3A and voltage capacity of 700VAC, it ensures efficient power transmission. The threaded mount type and thru-hole termination method offer secure attachment to the PCB. Its 26 cantilever contacts, made of gold-plated beryllium copper, guarantee low contact resistance and high conductivity. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for various environments. The right-angle orientation and two-row design optimize space utilization on the board. With a pitch of 2.54mm and 0.1in, it facilitates easy mating. The matte tin termination plating enhances solderability. Measuring 13.97mm in height and 9.4mm in width, it is compact yet efficient. Perfect for high-reliability applications, this JCC13DKUT connector is ideal for board-to-board and card edge connections in electronic systems.