| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC13DRAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 26 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC13DRAH |
JCC13DRAH
| Heilind Number: | SULJCC13DRAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC13DRAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC13DRAH, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek right-angle orientation and two rows for efficient connectivity, this female connector features PA9T housing and Beryllium Copper contacts for superior durability and conductivity. Operating at a maximum voltage of 700 VAC and 3 A amperage, it ensures reliable power transmission. The gold-plated contacts and matte tin termination offer excellent signal integrity and corrosion resistance. With a pitch of 2.54 mm (.1 in) and 26 positions, it provides precise and secure mating. Meeting strict quality standards, this connector is ideal for use in aerospace, defense, and other hi-rel industries, where performance is paramount. Trust the JCC13DRAH for seamless and robust board-level connections.

