| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC13DRAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 26 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC13DRAN |
JCC13DRAN
| Heilind Number: | SULJCC13DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC13DRAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC13DRAN, a high-performance board-to-board PCB connector designed for critical applications. Featuring PA9T and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees reliable power transmission. The 26-position, 2-row layout accommodates versatile connectivity needs, while the Full Bellow contact type and gold plating offer superior signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is engineered for extreme environments. Its right-angle orientation and no-mounting design provide flexibility in installation. With Matte Tin termination plating for enhanced reliability, the JCC13DRAN is the perfect choice for demanding industrial and aerospace applications.

