JCC13DRAS

Heilind Number:SULJCC13DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DRAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DRAS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC13DRAS

Detailed Description

Introducing the JCC13DRAS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and beryllium copper materials, this connector ensures reliable connectivity in harsh environments. The female connector with two rows and side hole mount type offers easy installation on PCBs. Thru-hole termination method and gold contact plating guarantee secure and low-resistance connections. Rated for 3A and 700VAC, it meets stringent power and voltage requirements. Featuring 26 positions with a pitch of 2.54mm, it allows for high-density PCB layouts. The right-angle orientation and compact dimensions of 10.95mm height and 8.38mm width make it suitable for space-constrained designs. With a wide operating temperature range from -65 to 150°C and matte tin termination plating, it ensures reliable performance in extreme conditions. Ideal for aerospace, defense, and industrial applications, the JCC13DRAS is a top choice for high-reliability connectivity solutions.