JCC13DREI

Heilind Number:SULJCC13DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DREI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DREI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC13DREI

Detailed Description

Introducing the JCC13DREI, a high-performance board-to-board PCB connector designed to meet the most demanding industrial applications. Featuring PA9T and beryllium copper construction, this connector ensures unparalleled durability and reliability. With a voltage rating of 700 VAC and amperage of 3A, it is suitable for high-power transmission. The full bellow contact type and gold plating guarantee excellent signal integrity, while the threaded mount type and eyelet termination method provide secure and stable connections. With 26 positions across 2 rows and a pitch of 2.54mm, it offers versatile connectivity options. Operating in temperatures ranging from -65 to 150°C, this connector is built to perform in harsh environments. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. Trust the JCC13DREI for your critical connectivity needs in aerospace, defense, and other hi-rel industries.