| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC13DREN-S93 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Eyelet |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.093 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULJCC13DREN-S93 |
JCC13DREN-S93
| Heilind Number: | SULJCC13DREN-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC13DREN-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC13DREN-S93, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700 VAC, this connector ensures reliable power transmission. Featuring two rows with 26 female contacts, it offers ample connectivity options. The contact material is made of durable Beryllium Copper with gold plating for optimal conductivity. Its full bellow design and eyelet termination method guarantee secure and stable connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained PCB layouts. Trust the JCC13DREN-S93 for efficient and durable board-to-board connections in your electronic systems.

