JCC13DREN

Heilind Number:SULJCC13DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DREN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DREN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC13DREN

Detailed Description

Introducing the JCC13DREN, a high-performance female connector designed for demanding applications. With two rows of contacts made from PA9T and Beryllium Copper, this connector offers reliable connectivity in even the harshest environments. Featuring a contact rating of 3A at 700VAC, it ensures efficient power transmission. The gold-plated contacts and full bellow design guarantee optimal signal integrity. With a straight orientation and 26 positions, it allows for easy and secure connections on PCBs. The termination method of eyelet with matte tin plating ensures durability and longevity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various industries. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. Trust the JCC13DREN for your critical board-to-board and card edge connectivity needs.