JCC13DRES

Heilind Number:SULJCC13DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DRES
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DRES
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC13DRES

Detailed Description

Introducing the JCC13DRES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for power and signal transmission. The connector, with a gender of female and 26 positions in two rows, offers ample connectivity options. Its side-hole mount type and eyelet termination method allow for easy and secure installation. Gold-plated contacts ensure low contact resistance and high reliability. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact design, with a height of 10.95mm and width of 8.38mm, saves space on the PCB. With matte tin termination plating and full bellow contact type, it meets industry standards for performance and durability. Trust the JCC13DRES for your critical interconnection needs.