JCC13DRMD

Heilind Number:SULJCC13DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DRMD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DRMD
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC13DRMD

Detailed Description

The JCC13DRMD is a high-performance PA9T and Beryllium Copper female connector with a unique loop bellow contact type, designed for precision electronics applications. With two rows and 26 positions, it offers ample connectivity options. Featuring a clearance hole mount type and wire wrap termination method, installation is efficient and secure. The gold-plated Beryllium Copper contacts ensure optimal signal conductivity, while the matte tin termination plating enhances durability. Operating at a wide temperature range of -65 to 150 °C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its compact design, with dimensions of 15.49mm x 9.4mm x 0.61in, makes it ideal for space-constrained PCB layouts. Whether in aerospace, telecommunications, or industrial electronics, the JCC13DRMD guarantees reliable performance.