JCC13DRMH

Heilind Number:SULJCC13DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DRMH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DRMH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC13DRMH

Detailed Description

JCC13DRMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows, this connector ensures secure and reliable connections. With a clearance hole mount type and wire wrap termination method, it offers easy installation and maintenance. The contact material, Beryllium Copper, combined with gold plating, guarantees excellent conductivity and corrosion resistance. Operating at up to 700 VAC and 3 A, it is suitable for power and signal transmission. The straight orientation and loop bellow contact type optimize signal integrity. With 26 positions and a tail length of 14.22 mm, it accommodates multiple connections efficiently. Its wide operating temperature range of -65 to 150 °C makes it ideal for harsh environments. The matte tin termination plating ensures durability. In the category of high-reliability connectors, the JCC13DRMH is a top choice for mission-critical applications.