JCC13DRMI

Heilind Number:SULJCC13DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DRMI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DRMI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC13DRMI

Detailed Description

Introducing the JCC13DRMI, a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 26 female connectors with a pitch of 2.54mm, it offers ample connectivity options. The termination method, wire wrap, guarantees secure and stable connections. The contact material is made of beryllium copper with gold plating, ensuring superior conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Its straight orientation and threaded mount type make installation easy and efficient. The matte tin termination plating further enhances its durability. Whether in aerospace, defense, or industrial applications, the JCC13DRMI is a reliable choice for high-reliability connectivity needs.