JCC13DRSH

Heilind Number:SULJCC13DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DRSH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DRSH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC13DRSH

Detailed Description

Introducing the JCC13DRSH Board To Board PCB Connector, a high-performance solution featuring PA9T and Beryllium Copper construction for optimal durability. This female connector, with two rows and 26 positions, boasts a contact material of Beryllium Copper and gold plating, ensuring reliable conductivity. Its clearance hole mount type and through-hole termination method offer easy installation. Operating at a voltage of 700 VAC and amperage of 3A, it guarantees efficient power transmission. With a pitch of 2.54mm and straight orientation, precise connectivity is achieved. The connector's loop bellow contact type and matte tin termination plating further enhance its functionality. Designed for versatility, it suits various applications in the aerospace, defense, and industrial sectors, with an operating temperature range of -65 to 150°C. With a compact height of 15.49mm and width of 9.4mm, it is space-efficient while delivering high performance. Trust the JCC13DRSH for seamless board-to-board connections in your projects.