JCC13DRSI-S288

Heilind Number:SULJCC13DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DRSI-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC13DRSI-S288

Detailed Description

Introducing the JCC13DRSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of PA9T and Beryllium Copper, this connector ensures reliable conductivity. It features a threaded mount type and card extender termination method, making installation easy and secure. The 26-loop bellow contact design, plated with gold, guarantees optimal signal transmission at a voltage of 700 VAC and an amperage of 3A. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with dimensions of 9.4mm width and 15.49mm height, allows for versatile integration. Meeting stringent quality standards, including matte tin termination plating, this connector is ideal for use in aerospace, military, and industrial applications. Upgrade your connectivity with the JCC13DRSI-S288.