JCC13DRSI

Heilind Number:SULJCC13DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DRSI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DRSI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC13DRSI

Detailed Description

Introducing the JCC13DRSI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows with a total of 26 positions, this connector ensures secure and reliable connections. The female gendered connector, crafted from PA9T and Beryllium Copper, guarantees excellent conductivity and durability. Its contact material is plated with gold, offering superior corrosion resistance. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 700VAC and amperage of 3A, it is suitable for diverse environments. The termination method is through-hole, with a threaded mount type for added stability. Featuring loop bellow contact type and a straight orientation, it is easy to install. The connector's tail length of 4.83mm (.19 in) and dimensions of .61 in height and 9.4mm (.37 in) width make it versatile for various PCB designs. With matte tin termination plating, it complies with RoHS standards. Ideal for high-reliability applications, the JCC13DRSI is a top choice for engineers seeking quality and performance in their designs.