JCC13DRSS

Heilind Number:SULJCC13DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DRSS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DRSS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC13DRSS

Detailed Description

The JCC13DRSS connector, featuring a unique design with PA9T and Beryllium Copper construction, offers high-performance connectivity for your electronic devices. With a female gender and two rows, it ensures versatile compatibility. The side hole mount type and thru-hole termination method guarantee secure installation. Crafted with Beryllium Copper contacts plated in gold, it ensures efficient signal transmission. Operating at 700 VAC and 3A, this connector is suitable for various applications. Its loop bellow contact type and straight orientation further enhance functionality. With 26 positions and a tail length of 4.83mm, it provides ample connectivity options. Designed for reliability, it can withstand temperatures ranging from -65 to 150°C. The matte tin termination plating ensures durability. Measuring at a compact height of 15.49mm and width of 9.4mm, it is ideal for space-constrained PCB setups. RoHS compliant and meticulously engineered, the JCC13DRSS is a top choice for demanding industrial and commercial environments.