JCC13DRST

Heilind Number:SULJCC13DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DRST
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DRST
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC13DRST

Detailed Description

This JCC13DRST connector features a durable construction, combining PA9T and Beryllium Copper for reliable performance. With a current rating of 3A and a voltage capacity of 700VAC, it is ideal for high-power applications. The female gender, threaded mount type, and termination method of Thru Hole ensure secure connectivity. Gold-plated contacts on its 2 rows of 26 positions offer excellent conductivity. Operating in a wide temperature range from -65 to 150°C, it is suitable for diverse environments. The loop bellow contact type and straight orientation further enhance its versatility. With a pitch of 2.54mm, .1in, and a tail length of .19in, 4.83mm, it provides precise positioning on the PCB. This connector, belonging to the Board To Board PCB Connectors and Card Edge Connectors category, is a dependable choice for various electronic systems.