JCC13DRTH-S13

Heilind Number:SULJCC13DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DRTH-S13
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULJCC13DRTH-S13

Detailed Description

This PA9T & Beryllium Copper female connector, SKU JCC13DRTH-S13, is designed for high-performance board-to-board PCB connections. With a contact rating of 3A and a voltage of 700VAC, it ensures reliable power transmission. Featuring two rows of 26 positions spaced at a pitch of 2.54mm (.1 in), it offers ample connectivity options. The Full Bellow contact type, made of gold-plated Beryllium Copper, guarantees excellent conductivity and durability. Its clearance hole mount type and card extender termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65°C to 150°C, this connector is ideal for demanding environments. With a compact size of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it saves space without compromising performance. The matte tin termination plating ensures long-lasting corrosion resistance. Trust in the JCC13DRTHS13 for secure and efficient PCB connections in critical applications.