JCC13DRTI-S93

Heilind Number:SULJCC13DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DRTI-S93
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DRTI-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULJCC13DRTI-S93

Detailed Description

JCC13DRTI-S93 features a female connector with two rows, tailored for high-reliability applications. Constructed with PA9T and Beryllium Copper, it ensures robust performance. The termination method is through-hole, guaranteeing secure connectivity. With a contact material of Beryllium Copper and gold plating, signal transmission is optimized. Operating at a maximum amperage of 3A and voltage of 700 VAC, it meets stringent electrical requirements. The straight orientation and 26 positions offer versatility in connectivity. With a pitch of 2.54mm (.1 in) and tail length of 5.08mm (.2 in), it provides precise PCB connections. Designed for durability, it can withstand temperatures ranging from -65 to 150°C. Matte tin termination plating enhances longevity. This connector, part of the Board to Board and Card Edge Connector categories, is ideal for various electronic applications.