JCC13DRTS

Heilind Number:SULJCC13DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DRTS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DRTS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC13DRTS

Detailed Description

Introducing the JCC13DRTS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable and efficient power delivery, making it ideal for use in industrial and aerospace environments. With a current rating of 3A and a voltage rating of 700VAC, it can handle high-power requirements with ease. The two-row, 26-position design offers ample connectivity options, while the straight orientation and side hole mount type allow for easy installation. Gold-plated contacts and matte tin termination ensure optimal signal transmission and durability, even in harsh operating conditions. With a wide operating temperature range of -65 to 150°C, this connector is built to perform in extreme environments. Trust the JCC13DRTS for your critical connectivity needs.