JCC13DRXH

Heilind Number:SULJCC13DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DRXH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DRXH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC13DRXH

Detailed Description

The JCC13DRXH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures both durability and reliable conductivity. This female connector, with two rows and a clearance hole mount type, offers easy installation on PCBs. The Thru Hole termination method and gold-plated Beryllium Copper contacts guarantee efficient signal transmission with a maximum amperage of 3A and voltage rating of 700 VAC. With 26 positions and a pitch of 2.54mm, it allows for versatile connectivity. The connector's straight orientation, full bellow contact type, and tail length of 4.7mm make it suitable for various electronic systems. Operating in a wide temperature range from -65 to 150°C, it ensures performance in harsh environments. With a compact form factor, measuring 10.95mm in height and 8.38mm in width, and matte tin termination plating, this connector is ideal for space-constrained applications in aerospace, defense, and industrial sectors. The JCC13DRXH is a reliable solution for high-reliability connections, meeting the stringent requirements of modern electronic systems.