JCC13DRYI

Heilind Number:SULJCC13DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DRYI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DRYI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC13DRYI

Detailed Description

Introducing the JCC13DRYI, a high-performance female board-to-board PCB connector perfect for demanding applications. This connector features two rows with 26 positions each, providing ample connectivity. With a threaded mount type and thru-hole termination method, it ensures secure and reliable attachment to your PCB. The contact material is beryllium copper with gold plating, offering excellent conductivity and durability. Operating at a maximum amperage of 3A and voltage of 700VAC, it is suitable for power and signal transmission. The full bellow contact type and straight orientation further enhance its performance. With a wide operating temperature range of -65 to 150°C, this connector is built to withstand harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, saves valuable space on your board. The matte tin termination plating ensures compatibility with lead-free soldering processes. Whether in aerospace, defense, or industrial applications, the JCC13DRYI guarantees reliable connectivity.