JCC13DRYS-S13

Heilind Number:SULJCC13DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DRYS-S13
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULJCC13DRYS-S13

Detailed Description

JCC13DRYS-S13 features a robust construction of PA9T and Beryllium Copper, ensuring durability and reliable performance in demanding environments. With a 3A amperage rating and 700 VAC voltage, this female connector is designed for high-power applications. It offers two rows of 26 positions each, with gold-plated Beryllium Copper contacts for efficient signal transmission. The side hole mount type and card extender termination method make installation easy and secure. Operating temperature range of -65 to 150°C guarantees consistent operation even in extreme conditions. Its compact design, with a connector height of 10.95mm and width of 8.38mm, is ideal for space-constrained PCB layouts. The connector's full bellow contact type and straddle orientation ensure reliable connectivity. Tail length of 10.8mm allows for flexible installation. Terminated with matte tin, it complies with industry standards for RoHS and REACH. Perfect for board-to-board and card edge connections in various electronic applications.