JCC13DRYS

Heilind Number:SULJCC13DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DRYS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DRYS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC13DRYS

Detailed Description

JCC13DRYS - This high-quality PA9T and Beryllium Copper board-to-board PCB connector is designed for reliable and efficient power transmission. With a current rating of 3A and a voltage capacity of 700VAC, it ensures safe and stable connectivity. Featuring two rows of 26 female contacts with gold plating, it offers superior conductivity and corrosion resistance. The contact type is full bellow, guaranteeing optimal performance even in demanding environments. Its straight orientation and side hole mount type make installation easy and hassle-free. With a pitch of 2.54mm, it is compatible with standard PCB layouts. The termination method is through-hole, and the termination plating is matte tin, further enhancing durability. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for various applications. Its compact design, with a height of 10.95mm and width of 8.38mm, saves space on the PCB. Whether used in industrial machinery or telecommunications equipment, this JCC13DRYS connector delivers exceptional reliability.