JCC13DSXI

Heilind Number:SULJCC13DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DSXI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DSXI
Amperage:3 A
Gender:Female
Number of Contacts:13
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:13
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC13DSXI

Detailed Description

The JCC13DSXI is a high-performance female connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability in use. With an amperage rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission capabilities. The threaded mount type and thru-hole termination method make installation easy and secure. This connector, with a single row layout and 13 positions, is perfect for board-to-board and card edge connections. The gold-plated Beryllium Copper contacts provide excellent conductivity and signal integrity. Operating flawlessly in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, saves space on the PCB. With matte tin termination plating, it ensures long-term performance. Trust the JCC13DSXI for your connectivity needs in critical systems.