| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC13DSXS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 13 |
| Number of Rows: | 1 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 13 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC13DSXS |
JCC13DSXS
| Heilind Number: | SULJCC13DSXS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC13DSXS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC13DSXS, a high-performance female connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector ensures reliable power transmission. Featuring PA9T and Beryllium Copper construction with Gold contact plating, it guarantees durability and efficient conductivity. The Full Bellow contact type and Straight orientation offer seamless connectivity in tight spaces. With 13 positions and a side-hole mount type, it's ideal for board-to-board PCB connections. Operating smoothly in a wide temperature range from -65 to 150°C, this connector is built to withstand harsh environments. Its Matte Tin termination plating further enhances reliability. Trust the JCC13DSXS for secure and high-quality interconnections in your electronic systems.

