JCC13DTAD

Heilind Number:SULJCC13DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DTAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DTAD
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC13DTAD

Detailed Description

The JCC13DTAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability in extreme conditions. With a voltage rating of 700 VAC and amperage of 3 A, this connector offers robust power transmission. Its right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. With 26 positions and a pitch of 2.54 mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49 mm and width of 9.4 mm, conserves space on the PCB. The Matte Tin termination plating ensures secure and lasting connections. Perfect for aerospace, military, and industrial applications, the JCC13DTAD is a top choice for reliable board-to-board connectivity.