JCC13DTAS

Heilind Number:SULJCC13DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DTAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DTAS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC13DTAS

Detailed Description

Introducing the JCC13DTAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in industrial environments. With a 3A amperage and 700VAC voltage rating, it guarantees efficient power transmission. The female gender, right-angle orientation, and side-hole mount type offer versatility in installation. Gold contact plating and matte tin termination plating provide excellent conductivity and corrosion resistance. With 26 positions and a pitch of 2.54mm, it allows for high-density connections. Operating flawlessly in temperatures ranging from -65 to 150°C, the JCC13DTAS is a dependable choice for critical electronic systems. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained applications. Compliant with industry standards, this connector is ideal for use in aerospace, defense, and telecommunications sectors. Experience superior quality and performance with the JCC13DTAS.