JCC13DTAT

Heilind Number:SULJCC13DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DTAT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DTAT
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC13DTAT

Detailed Description

JCC13DTAT features a robust design with PA9T and Beryllium Copper construction, perfect for high-reliability applications. This female connector, with two rows and a threaded mount type, offers secure and stable connections. Its gold-plated Beryllium Copper contacts ensure excellent conductivity, with a current rating of 3A and a voltage capacity of 700VAC. The loop bellow contact type and right-angle orientation make it ideal for PCB assemblies. With 26 positions and a pitch of 2.54mm, precise and efficient board-to-board connections are guaranteed. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. The matte tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet reliable solution for your connectivity needs.