JCC13DTBT

Heilind Number:SULJCC13DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DTBT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DTBT
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC13DTBT

Detailed Description

Introducing the JCC13DTBT, a high-performance Board-to-Board PCB Connector meticulously designed for optimal connectivity in demanding environments. Crafted with PA9T and Beryllium Copper, this connector ensures robustness and longevity. Its female gender, threaded mount type, and thru-hole termination method guarantee secure and stable installation. Featuring two rows with 26 gold-plated contact positions, each contact made of beryllium copper, this connector offers impeccable conductivity at an amperage of 3A and a voltage of 700VAC. The loop bellow contact type and right-angle orientation further enhance its versatility. With a pitch of 2.54mm (.1 in) and a tail length of 4.57mm (.18 in), precise connections are effortlessly achieved. Operating flawlessly in a wide temperature range from -65 to 150°C, and with a matte tin termination plating, it ensures reliability in extreme conditions. The compact design, with a connector height of 15.49mm and width of 9.4mm (.37 in), makes it ideal for space-constrained applications. Whether in aerospace, defense, or industrial settings, the JCC13DTBT guarantees superior performance, meeting the most stringent requirements with uncompromising quality.