JCC13DTKD

Heilind Number:SULJCC13DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DTKD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULJCC13DTKD

Detailed Description

Introducing the JCC13DTKD, a high-performance 26-position female connector designed for seamless board-to-board PCB connectivity. Crafted with PA9T and featuring Beryllium Copper contacts plated with gold, this connector ensures optimal signal transmission with an amperage of 3A and a voltage rating of 700 VAC. With a contact pitch of 2.54mm (.1 in) and a straight orientation, it offers precise alignment and easy installation. The termination method through a clearance hole guarantees secure attachment. Operating flawlessly in a wide temperature range from -65 to 150°C, it's suitable for various environments. The connector's compact design, with dimensions of .61 in height and 9.4mm width (.37 in), makes it ideal for space-constrained applications. Trust the JCC13DTKD for reliable and efficient PCB connectivity in your projects.