JCC13DTKN

Heilind Number:SULJCC13DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DTKN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DTKN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC13DTKN

Detailed Description

JCC13DTKN is a high-performance female connector designed for reliable board-to-board or card edge connections. Featuring PA9T and Beryllium Copper construction, it ensures durability and efficient signal transmission. With a contact rating of 3A and voltage withstand of 700VAC, it's suitable for demanding electronic applications. The connector, with 2 rows and 26 positions, offers ample connectivity options. Its gold-plated Beryllium Copper contacts guarantee excellent conductivity. Designed for through-hole mounting, it provides secure attachment. Operating in a wide temperature range of -65 to 150°C, it's ideal for harsh environments. The straight orientation, loop bellow contact type, and matte tin termination plating further enhance its performance. Compact in size with dimensions of 9.4mm width and 15.49mm height, it's space-efficient. The JCC13DTKN connector is an essential component for high-reliability electronic systems.