JCC13DTMD

Heilind Number:SULJCC13DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DTMD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DTMD
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC13DTMD

Detailed Description

Introducing the JCC13DTMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a compact form factor with two rows and 26 positions, this connector ensures secure and reliable connections. The female gender, right-angle orientation, and clearance hole mount type offer versatility in installation. Crafted with PA9T and Beryllium Copper, it guarantees durability and efficient conductivity. Gold-plated contacts and matte tin termination further enhance signal transmission. With a 3A amperage rating and 700VAC voltage capability, it meets stringent electrical requirements. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for use in harsh environments. Trust the JCC13DTMD for seamless board-to-board connectivity in aerospace, defense, and industrial applications.