JCC13DTMH

Heilind Number:SULJCC13DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DTMH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DTMH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC13DTMH

Detailed Description

The JCC13DTMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The female gender, right-angle orientation, and two rows with 26 positions make it versatile for various circuit board configurations. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. Its loop bellow contact type and clearance hole mount offer secure and stable connections. Operating smoothly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. The Matte Tin termination plating ensures solderability and durability. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. Whether used in aerospace, military, or industrial systems, the JCC13DTMH excels in performance and reliability.