JCC13DTMI

Heilind Number:SULJCC13DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DTMI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DTMI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC13DTMI

Detailed Description

The JCC13DTMI is a high-performance female connector designed for board-to-board PCB applications, featuring two rows of 26 contacts with a pitch of 2.54mm. Crafted from PA9T and Beryllium Copper, it ensures durability and reliability in demanding environments. The termination method is through-hole, guaranteeing secure and stable connections. Contact material of Beryllium Copper with gold plating offers excellent conductivity and corrosion resistance. With a voltage rating of 700VAC and amperage of 3A, this connector is suitable for various power and signal transmission needs. Its right-angle orientation and threaded mount type provide flexibility in installation. Operating temperature range of -65 to 150°C ensures performance in extreme conditions. Matte tin termination plating adds to its robustness. The JCC13DTMI is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.