| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC13DTMN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULJCC13DTMN |
JCC13DTMN
| Heilind Number: | SULJCC13DTMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC13DTMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing our SKU JCC13DTMN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this female connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows and 26 positions, it offers ample connectivity options while maintaining a compact form factor. The right-angle orientation and loop bellow contact type allow for easy and secure mating. Thru-hole termination with gold-plated Beryllium Copper contacts ensures excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its matte tin termination plating and high-quality materials make it a dependable choice for critical electronic systems.

