JCC13DTMS

Heilind Number:SULJCC13DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DTMS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DTMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULJCC13DTMS

Detailed Description

Introducing the JCC13DTMS, a high-performance board-to-board PCB connector designed for critical applications. Crafted with precision, this connector features PA9T and Beryllium Copper construction, ensuring reliable conductivity even in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it guarantees efficient power transmission. The female gender, right-angle orientation, and side-hole mount type offer versatile installation options. Gold-plated Beryllium Copper contacts with loop bellow design provide excellent signal integrity. With 26 positions and a 2.54mm pitch, it's perfect for complex circuitry. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is a dependable choice for aerospace, military, and industrial projects. Trust in the JCC13DTMS for seamless connectivity in your most critical systems.