| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC15DCKD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULJCC15DCKD |
JCC15DCKD
| Heilind Number: | SULJCC15DCKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC15DCKD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC15DCKD, a high-performance board to board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this female connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows of 30 gold-plated contacts in a 2.54mm pitch, it offers efficient signal transfer. The Thru Hole mount type and Matte Tin termination plating guarantee secure and durable installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the JCC15DCKD for high-reliability connectivity solutions in your projects.

