JCC15DCKH

Heilind Number:SULJCC15DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DCKH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DCKH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DCKH

Detailed Description

The JCC15DCKH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in extreme environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The female gender and 2 rows of 30 positions make it versatile for various PCB layouts. Its clearance hole mount type and thru-hole termination method provide easy and secure installation. The gold-plated Beryllium Copper contacts offer excellent conductivity and durability. Operating within a wide temperature range of -65 to 150°C, it is suitable for harsh industrial environments. The straight orientation and loop bellow contact type further enhance its performance. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB. The matte tin termination plating ensures compatibility with standard soldering processes. Overall, the JCC15DCKH is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.