JCC15DCKI

Heilind Number:SULJCC15DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DCKI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DCKI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DCKI

Detailed Description

Introducing the JCC15DCKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage capability of 700VAC, it offers robust power transmission. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Gold-plated contact surfaces on the 30 loop bellow contacts provide optimal conductivity and durability. With a pitch of 2.54mm (.1 in) and straight orientation, it facilitates efficient PCB connectivity. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Trust in the JCC15DCKI for high-reliability board-to-board connections.