JCC15DCKN

Heilind Number:SULJCC15DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DCKN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DCKN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DCKN

Detailed Description

The JCC15DCKN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, this connector is suitable for power and signal transmission. Its 2 rows of 30 gold-plated contacts, terminated via through-hole mounting, guarantee efficient data transfer. The contact type, Loop Bellow, offers enhanced durability and signal integrity. Operating within a wide temperature range of -65 to 150°C, and with a compact form factor of 9.4mm width and 15.49mm height, the JCC15DCKN is ideal for space-constrained applications. Trust in its Matte Tin termination plating for long-term reliability. Whether for industrial machinery, aerospace systems, or telecommunications equipment, this connector delivers high performance you can depend on.