JCC15DCKS

Heilind Number:SULJCC15DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DCKS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DCKS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DCKS

Detailed Description

Introducing the JCC15DCKS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures superior durability and reliable connectivity. With a contact rating of 3A and a voltage rating of 700VAC, it meets stringent electrical requirements. The two-row, 30-position design offers ample connectivity options, while the side-hole mount and thru-hole termination method facilitate easy installation. Gold-plated Beryllium Copper contacts guarantee optimal signal transfer, while the loop bellow contact type ensures secure mating. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a compact size of 9.4mm in width and 15.49mm in height, it saves space on the PCB. Trust the JCC15DCKS for high-reliability connections in aerospace, defense, and industrial applications.