JCC15DCKT

Heilind Number:SULJCC15DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DCKT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DCKT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DCKT

Detailed Description

This high-performance board-to-board PCB connector, with SKU JCC15DCKT, features a durable construction of PA9T and Beryllium Copper, ensuring reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for various power and signal applications. The connector, designed for female gender with two rows and threaded mounting, offers secure and stable connections on PCBs. Featuring gold-plated Beryllium Copper contacts with a loop bellow design, it guarantees excellent conductivity and signal integrity. With 30 positions and a pitch of 2.54mm, it allows for high-density PCB layouts. Its straight orientation and termination method through-hole make installation easy and efficient. The connector's operating temperature range of -65 to 150°C, along with matte tin termination plating, ensures durability in harsh conditions. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. This connector, categorized under hi-rel connectors, is a perfect choice for aerospace, defense, and industrial electronics. Upgrade your PCB designs with the JCC15DCKT for reliable and high-performance connectivity.