JCC15DETH

Heilind Number:SULJCC15DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DETH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DETH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DETH

Detailed Description

Experience reliable and high-performance connectivity with our PA9T & Beryllium Copper Board To Board PCB Connector, featuring a sleek design with a clearance hole mount type for easy installation. This female connector boasts two rows of 30 positions each, ensuring ample connectivity options. Utilizing a cantilever contact type with gold plating on beryllium copper contacts, it guarantees excellent signal transmission with a voltage rating of 700 VAC and amperage of 3 A. With a pitch of 2.54 mm (.1 in) and straight orientation, it offers precise and secure connections. Operating seamlessly in temperatures ranging from -65 to 150 °C, this connector is suitable for a wide range of applications. Its compact design, with a height of 10.95 mm (.431 in) and width of 8.38 mm (.33 in), makes it ideal for space-constrained environments. The termination method of thru hole with matte tin plating ensures durable and long-lasting performance. Perfect for high-reliability applications in various industries, this JCC15DETH connector is a must-have for your connectivity needs.