JCC15DETN

Heilind Number:SULJCC15DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DETN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DETN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DETN

Detailed Description

The JCC15DETN connector is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 30 female contacts made of PA9T and Beryllium Copper with Gold plating, it ensures reliable and efficient connectivity. The cantilever contact type and straight orientation facilitate easy mating and un-mating. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets the requirements of various electronic systems. Operating in a wide temperature range (-65 to 150°C) and with Matte Tin termination plating, it guarantees durability and stability. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it suitable for space-constrained environments. Ideal for use in industrial, aerospace, and telecommunications applications, the JCC15DETN connector is a reliable solution for your connectivity needs.