JCC15DEYH

Heilind Number:SULJCC15DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DEYH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DEYH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DEYH

Detailed Description

Introducing the JCC15DEYH, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PA9T and Beryllium Copper construction, ensures durability and reliability in operation. With a current rating of 3A and voltage capacity of 700 VAC, it meets stringent electrical requirements. The two rows of contacts, each with 30 positions, offer ample connectivity options. Gold-plated Beryllium Copper contacts guarantee excellent signal transmission. The cantilever contact type and straight orientation facilitate easy mating. With a pitch of 2.54mm and clearance hole mount type, installation is convenient. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Matte Tin termination plating enhances soldering reliability. Compact in size, with dimensions of 10.95mm in height and 8.38mm in width, it saves space on the PCB. Trust the JCC15DEYH for high-reliability connections in your electronic designs.