JCC15DEYN

Heilind Number:SULJCC15DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DEYN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DEYN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DEYN

Detailed Description

The JCC15DEYN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, it ensures reliable connectivity even in harsh environments. With a maximum voltage rating of 700 VAC and amperage of 3A, this connector is suitable for power and signal transmission. The gold-plated contacts guarantee excellent conductivity, while the cantilever contact type offers secure mating. With two rows of 30 positions each, it provides ample connectivity options. The termination method of thru hole and termination plating of matte tin make it easy to install on PCBs. Its operating temperature range of -65 to 150°C ensures stable performance in extreme conditions. Compact in size with a height of 10.95mm and width of 8.38mm, it is ideal for space-constrained applications. Trust the JCC15DEYN for high-reliability connections in your electronic designs.