JCC15DKAD

Heilind Number:SULJCC15DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DKAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DKAD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DKAD

Detailed Description

Experience unparalleled connectivity with our JCC15DKAD Board To Board PCB Connector. Designed for high reliability and performance, this connector features PA9T housing and Beryllium Copper contacts with gold plating, ensuring optimal conductivity. With a current rating of 3A and voltage capacity of 700VAC, it's perfect for demanding applications. The connector offers 30 positions in a dual-row layout, with a pitch of 2.54mm (.1 in) for efficient signal transmission. Its cantilever contact type and thru-hole termination method guarantee secure and stable connections. Operating in a wide temperature range from -65 to 150°C, it's suitable for diverse environments. The right-angle orientation and clearance hole mount type make installation easy. Measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, this connector is compact yet robust. With matte tin termination plating, it complies with industry standards for durability. Elevate your connectivity solutions with the JCC15DKAD.